
DC/DC converter 24 VDC 60 W, TZL 060-4824, Traco Power
Traco Power TZL060-4824 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 37.5mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 170mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TZL (60W) |
| Voltage - Output 1 | 24V |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TZL060-4824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.