
The Traco Power TZL100-4812 is a 60W DC-DC converter with a nominal input voltage of 48V and an output voltage of 12V. It can deliver a maximum output current of 8.5A with an efficiency of 80%. The converter has a high isolation voltage of 1.5kV and is RoHS compliant. It is designed for chassis mount applications and has a compact size with dimensions of 208mm in length and 38mm in depth, weighing 700g. The operating temperature range is from -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TZL100-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TZL100-4812 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 8.5A |
| Depth | 38mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 208mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 102W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TZL (60W) |
| Voltage - Output 1 | 12V |
| Weight | 700g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TZL100-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.