The TZL300-4812 is a 60W DC-DC converter from Traco Power with a chassis mount design. It operates within a temperature range of -10°C to 60°C and provides an output voltage of 12V with a maximum current of 26.7A. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V. It features an efficiency of 80% and an isolation voltage of 1.5kV. The device is RoHS compliant and part of the TZL series.
Checking distributor stock and pricing after the page loads.
Traco Power TZL300-4812 technical specifications.
| Current - Output 1 | 26.7A |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 26.7A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TZL (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |