DRAM Module DDR4 SDRAM 16Gbyte 288UDIMM Bulk
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 288UDIMM |
| Maximum Clock Rate | 2400MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 64bit |
| Organization | 2Gx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1088mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| Pin Count | 288 |
| Package/Case | UDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |