Transcend TS16GJF600 technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 2.0/USB Type-A |
| Memory Size | 16GB |
| Maximum Read Speed | 32MBps |
| Maximum Write Speed | 16MBps |
| Encryption | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.