USB Flash Drives USB 3.1/USB Type-A 16GB
Transcend TS16GJF750K technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 3.1/USB Type-A |
| Memory Size | 16GB |
| Encryption | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.