Transcend TS1GCF80 technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS1GCF80 to view detailed technical specifications.
No datasheet is available for this part.