Flash Memory Module, 4 Gb, 40Pin Ide, Vertical
Transcend TS4GPTM510-40V technical specifications.
| Package/Case | Module |
| Memory Size | 4000000000B |
| Memory Type | FLASH, |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.