Transcend TS4GSDHC80I technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 24 |
| Package Width (mm) | 32 |
| Package Height (mm) | 2.1 |
| Mounting | Socket |
| Cage Code | 1FXG7 |
| EU RoHS | Yes |
| HTS Code | 8523802000 |
| Schedule B | 8523802000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Transcend TS4GSDHC80I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.