The TS512MSK64V3N is a 16-element memory device from Transcend, packaged in a surface mount FBGA. It operates at a maximum frequency of 1.333GHz and a supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. The device is not radiation hardened and is designed for use in surface mount applications.
Sign in to ask questions about the Transcend TS512MSK64V3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Transcend TS512MSK64V3N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 1.333GHz |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Transcend TS512MSK64V3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.