DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM Bulk
Transcend TS8D42AR00SNS technical specifications.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 260SODIMM |
| Maximum Clock Rate | 2400MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 64bit |
| Organization | 1Gx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1064mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| Pin Count | 260 |
| Package/Case | SODIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.