Conn RJ-45 F 128 POS Crimp RA Cable Mount 128 Terminal 16 Port Cat 6a
Trendnet TC-P16C6AS technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Category Number | Cat 6a |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
No datasheet is available for this part.