No. of Ports: 5Ports; Ethernet Switch Application: -; Ethernet Switch Type: Unmanaged Gigabit Ethernet; Ethernet...
Trendnet TEG-S5G technical specifications.
| Height | 4inch |
| Length | 9.5inch |
| Mount | Desktop |
| Weight | 1.6lb |
| Width | 7.5inch |
| RoHS | Compliant |
No datasheet is available for this part.