500 AV Compact Powerline Ethernet Adapter kit; TPL-406E2K
Trendnet TPL-406E2K technical specifications.
| Package/Case | 100 |
| Height | 2.75inch |
| Length | 8inch |
| Weight | 0.73lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Trendnet TPL-406E2K to view detailed technical specifications.
No datasheet is available for this part.