Sign in to ask questions about the Treston TPH918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Treston TPH918 technical specifications.
| Bench top colour | white |
| Frame colour | grey |
| Dimensions bench top L x W | 1800 x 900 mm |
| Dimensions shelf unit L x W | 1800 x 900 mm |
| Load capacity | 300 |
| RoHS | Compliant |
Download the complete datasheet for Treston TPH918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
