The L6R06H-120 is a 6-watt wall-mount power supply featuring a fixed North American NEMA 1-15P plug. It provides a regulated 12V DC output and is designed for North American regions. This power adapter meets DoE Level VI efficiency standards and is qualified for ITE (Commercial) applications in accordance with UL 62368-1 safety standards.
Tri-Mag L6R06H-120 technical specifications.
| Output Voltage | 12V |
| Output Current (Max) | 500mA |
| Power | 6W |
| Input Voltage Range | 90 ~ 264VAC |
| Efficiency | VILevel |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Barrel Plugmm |
| Input Connector | NEMA 1-15PType |
| Size / Dimension | 39.2mm x 23.7mm x 42.0mmmm |
| Cord Length | 1.5m |
| Safety Standard | UL/cUL 62368-1 |
| Environmental | RoHS |
| Efficiency Standard | DoE Level VI / ErP Stage 2 |
Download the complete datasheet for Tri-Mag L6R06H-120 to view detailed technical specifications.
No datasheet is available for this part.