The L6R24-240 is a DOE Level VI compliant external AC/DC wall-plug power supply. It features a universal input range of 90 to 264Vac and provides a regulated 24Vdc output at up to 24 Watts. This compact, light-weight power supply is designed for ITE applications, including mobile device charging and powering portable electronic equipment.
Tri-Mag L6R24-240 technical specifications.
| Output Voltage | 24.0Vdc |
| Output Power | 24W |
| Input Voltage (Universal) | 90 ~ 264Vac |
| Input Frequency | 47 - 63Hz |
| Standby Power Loss | 0.1W |
| Length | 71.2mm |
| Width | 43.2mm |
| Height | 29.0mm |
| EMI Emission | BClass |
| Efficiency | DOE Level VI |
| Safety | UL/EN 60950-1 2nd ed. |
| Emi | FCC Part 15 / EN55022 Class B |
Download the complete datasheet for Tri-Mag L6R24-240 to view detailed technical specifications.
No datasheet is available for this part.