L6R24D-120 is a 24W desktop-style AC/DC power supply for general Information Technology Equipment (ITE). It features universal AC input (90-264 VAC), a Department of Energy (DOE) Level VI efficiency rating, and a fixed output of 12V. The unit is built with a Class II insulation design and utilizes an IEC 60320-C8 AC input connector. It includes overvoltage, overload, and short-circuit protection with auto-recovery functionality.
Checking distributor stock and pricing after the page loads.
Tri-Mag L6R24D-120 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 2.0A |
| Output Power | 24W |
| Input Voltage Range | 90 ~ 264VAC |
| Efficiency | Level VI |
| No Load Power Consumption | 100mW |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Input Connector | IEC 60320-C8 |
| Operating Temperature | 0 to 40°C |
| Dimensions | 91.9 x 45.4 x 27.5mm |
| Weight | 140g |
| Safety Approvals | cUL, FCC, UL, CE |
| Environmental | RoHS Compliant |
| Efficiency Standard | DOE Level VI, ErP Stage 2, CoC Tier 2 |