The L6R250DM-120-C14 is a 240W medical-grade AC/DC desktop power supply providing a regulated 12V output. It features Level VI efficiency, a Class I grounding configuration with an IEC 320-C14 inlet, and is designed for ITE and commercial applications requiring high power density and international regulatory approvals.
Tri-Mag L6R250DM-120-C14 technical specifications.
| Voltage - Output | 12V |
| Power | 240W |
| Current - Output (Max) | 20.0A |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency | Level VI, CoC Tier 2 |
| Input Connector | IEC 320-C14 |
| Operating Temperature | 0 to 40°C |
| Size / Dimension | 204.0 x 94.0 x 43.6mm |
| RoHS | Lead free / RoHS Compliant |
| Safety | CE, cUL, UL |
Download the complete datasheet for Tri-Mag L6R250DM-120-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.