The L6R36-240 is a 36-watt wall-mount AC/DC power supply featuring a fixed AC plug and a 24V DC output. It is part of the L6R36 series designed for energy efficiency, meeting Level VI requirements. The unit operates over a universal input range of 90-264 VAC and includes protections for short circuits and over-voltage.
Tri-Mag L6R36-240 technical specifications.
| Output Voltage | 24VDC |
| Output Current | 1.5A |
| Power | 36W |
| Input Voltage | 90 - 264VAC |
| Efficiency Level | VI |
| Output Connector | 2.1 x 5.5 x 9.5mm |
| MTBF | 50000Hours |
| Efficiency | DoE Level VI / ErP Lot 7 |
| Safety | UL/cUL, CB, CE, FCC |
| RoHS | Compliant |
No datasheet is available for this part.