The L6R60D-120-C14 is a 60-watt desktop AC-DC power supply featuring a 12VDC output. It is DOE Level VI compliant for high efficiency and features a universal input voltage range of 90-264 VAC. This unit utilizes an IEC 60320 C14 AC inlet and provides a corded DC output connector.
Tri-Mag L6R60D-120-C14 technical specifications.
| Output Voltage | 12.0VDC |
| Output Current | 5.0A |
| Output Power | 60W |
| Input Voltage | 90 to 264VAC |
| Input Frequency | 47 to 63Hz |
| Standby Power Loss | 0.21W |
| Case Depth | 120mm |
| Case Width | 52mm |
| Case Height | 32mm |
| AC Inlet Type | IEC 60320-C14 |
| Efficiency | DOE Level VI |
| Safety | UL/cUL 62368-1, EN 62368-1 |
| Emi | FCC Part 15 / EN55032 Class B |
Download the complete datasheet for Tri-Mag L6R60D-120-C14 to view detailed technical specifications.
No datasheet is available for this part.