Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3X52MIL Datasheet | Tri-Star
Browse
Manufacturers
API
BOM
Account
TRI STAR
3X52MIL
Datasheet
Tri-Star
3X52MIL
3X52MIL
3X52MIL
Package
100
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Tri-Star 3X52MIL technical specifications.
General
Package/Case
100
Height
1.5inch
Length
6inch
Weight
0.288lb
Width
3inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account