The H832X321C is a headed threaded insert designed for high-performance installation into thermoplastic materials using ultrasonic or thermal (heat staking) methods. It features an 8-32 internal thread size and a total length of 0.321 inches. The headed design provides a large bearing surface, which enhances pull-out resistance and allows the insert to withstand higher axial loads. It is manufactured from high-quality brass (typically C36000) to ensure durability and corrosion resistance in electronic and industrial applications.
Tri-Star H832X321C technical specifications.
| Thread Size | 8-32 |
| Overall Length | 0.321in |
| Head Diameter | 0.281in |
| Head Thickness | 0.035in |
| Body Diameter | 0.215in |
| Recommended Hole Size | 0.219in |
| Minimum Wall Thickness | 0.109in |
| Material | Brass |
| Installation Method | Ultrasonic or Thermal |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Tri-Star H832X321C to view detailed technical specifications.
No datasheet is available for this part.