The MET-09-T-B is a high reliability miniature encapsulated audio transformer designed for data/voice coupling applications. It features a high-impact epoxy molded case with precision-spaced plug-in terminals for PC board mounting. It provides 1000 VRMS isolation and operates over a wide frequency range with low insertion loss.
Triad Magnetics MET-09-T-B technical specifications.
| Primary Impedance | 10000 CTΩ |
| Secondary Impedance | 10000 CTΩ |
| Power Level | 40mW |
| Max Ma DC Unbalance in Primary | 1.0mA |
| Primary DC Resistance | 1000Ω |
| Secondary DC Resistance | 1300Ω |
| Turns Ratio | 1.0:1.0ratio |
| Frequency Response | 300 to 100,000Hz |
| Isolation (Hi-pot) | 1000VRMS |
| Operating Temp Range | -20 to 85°C |
| RoHS | Compliant (2015/863/EU RoHS 3) |
Download the complete datasheet for Triad Magnetics MET-09-T-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.