The MET-59-T is a high-reliability, miniature encapsulated audio transformer designed for data and voice coupling applications. It is epoxy molded with plug-in terminals for precision mounting on printed circuit boards. It features a 1:1 turns ratio and is designed to handle a power level of 50mW at 300Hz.
Triad Magnetics MET-59-T technical specifications.
| Primary Impedance | 600Ω |
| Secondary Impedance | 600Ω |
| Turns Ratio | 1.0 : 1.0 |
| Power Level | 50mW |
| Frequency Response | 300 to 100,000Hz |
| DC Resistance Primary | 75Ω |
| DC Resistance Secondary | 95Ω |
| Max DC Unbalance in Primary | 3.0mA |
| Isolation Voltage | 500V |
| Operating Temperature | -20 to 85°C |
| RoHS | Compliant (RoHS 3 2015/863/EU) |
Download the complete datasheet for Triad Magnetics MET-59-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.