The TS4231 is a highly integrated light-to-digital converter designed for SteamVR tracking applications. It converts modulated infrared light signals from SteamVR Base Stations into digital data for high-performance position tracking. The device features an integrated photodiode input, signal processing, and a digital output interface to facilitate sub-millimeter tracking accuracy in virtual reality systems.
Checking distributor stock and pricing after the page loads.
| Input Type | Photodiode |
| Output Type | Digital |
| Current - Supply | 7mA |
| Operating Temperature | 0 ~ 85°C |
| Supplier Device Package | 9-WLCSP (1.66x1.66)mm |
| Type | Light to Digital Converter |
| Mounting Type | Surface Mount |
| Rohs Status | ROHS3 Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |
| ECCN | EAR99 |