The VPS20-2200-B is a dual chassis mount transformer with a maximum output current of 2.2A. It features dual primary and dual secondary windings. The transformer has a seated height of 74.68mm and a width of 50.8mm. It is designed for chassis mount applications and is terminated with solder. The World Series transformer is suitable for a variety of applications.
Triad Magnetics VPS20-2200-B technical specifications.
| Height - Seated (Max) | 74.68mm |
| Length | 74.68mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS20-2200-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.