
The WAU12-2000 is a 12V 2A power connector with a barrel plug output connector. It has a maximum power dissipation of 24W and is RoHS compliant. The connector operates within a temperature range of -10°C to 40°C and is available in a package quantity of 8. It is part of the WAU12 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WAU12-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current - Output 1 | 2A |
| Max Input Voltage (AC) | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WAU12 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WAU12-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.