
This 16V power supply has a maximum output current of 400mA and a maximum output power of 9W. It operates within a temperature range of -10°C to 40°C and is RoHS compliant. The supply is packaged in a 120-case and is suitable for wall mounting. It has a nominal output voltage of 16V and a maximum power dissipation of 6W.
Sign in to ask questions about the Triad Magnetics WAU16-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics WAU16-400 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 400mA |
| Efficiency | 80% |
| Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 400mA |
| Max Output Power | 9W |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Nominal Output Voltage | 16V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 400mA |
| Output Power | 6.4W |
| Output Type | Fixed |
| Output Voltage | 16V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WAU16 |
| Voltage - Output 1 | 16V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WAU16-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
