
18V, 600mA mains power connector, plug type, featuring a 2.1mm x 5.5mm x 11mm output connector. This UL-approved, RoHS compliant device operates at 120V AC, 60Hz, delivering a fixed 18V output with a 600mA current rating and 11W output power. Designed for wall or plug-in mounting, it has a maximum operating temperature of 40°C and a minimum of -10°C.
Triad Magnetics WDU18-600 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 84.1mm |
| Lead Free | Lead Free |
| Length | 2.563inch |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 17W |
| Mount | Wall, Plug-In |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 600mA |
| Output Power | 11W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 18V |
| Voltage Rating (AC) | 120V |
| Weight | 1.04lb |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU18-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.