
Mains power connector, male plug, featuring a 1A current rating and 120V AC voltage rating. This ROHS compliant component offers a fixed 6V output voltage with a 1A output current, delivering 6W of power. Designed for wall or plug-in mounting, it operates within a temperature range of -10°C to 40°C and includes a 2.1mm x 5.5mm x 11mm barrel plug center positive output connector. Approvals include UL and CSA.
Triad Magnetics WDU6-1000 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 71.4mm |
| Lead Free | Lead Free |
| Length | 2.1875inch |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Mount | Wall, Plug-In |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 1A |
| Output Power | 6W |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 6V |
| Voltage Rating (AC) | 120V |
| Weight | 13.760001oz |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU6-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
