
Mains power connector, male plug, featuring a 6V nominal output voltage and 800mA maximum output current, delivering up to 10W of fixed output power. This UL-approved connector operates at 60Hz with a temperature range of -10°C to 40°C. It includes a 2.1mm x 5.5mm x 11mm output connector and is designed for plug-in mounting. The component is RoHS compliant and lead-free.
Triad Magnetics WDU6-800 technical specifications.
| Approvals | UL |
| Current - Output 1 | 800mA |
| Current Rating | 800mA |
| Frequency | 60Hz |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 800mA |
| Max Output Power | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 800mA |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 6V |
| Weight | 9.008001oz |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU6-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
