
Mains power connector, male plug, featuring a 1.2A output current and 9V output voltage. This plug-in, wall-mount connector operates at 120V AC and 60Hz, with a maximum output power of 11W. It is UL and CSA approved, lead-free, and RoHS compliant, suitable for operation between -10°C and 40°C.
Triad Magnetics WDU9-1200 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Frequency | 60Hz |
| Height | 84.1mm |
| Lead Free | Lead Free |
| Length | 2.563inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 10.8W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 11W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| Voltage Rating (AC) | 120V |
| Weight | 1.04lb |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU9-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.