
This mains power connector is a male, wall-mount unit designed for 100-240V AC input. It provides a single 5V DC output with a maximum current of 1.5A, delivering up to 7.5W of power. The output connector features a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Operating within a temperature range of 0°C to 40°C, this component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WSU050-1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Power Dissipation | 7.5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU050-1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
