
Mains power connector, male, featuring a 7.5V nominal output voltage and a maximum output current of 2.4A, delivering up to 18W of power. This wall-mount connector includes a 72-inch cord with a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output. Approvals include cULus, and the component is RoHS compliant. Operating temperature range is 0°C to 40°C.
Triad Magnetics WSU075-2400-R technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 2.4A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Nominal Output Voltage | 7.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2.4A |
| Output Power | 18W |
| Output Voltage | 7.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 7.5V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU075-2400-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.