
12V DC, 700mA mains power connector featuring a male plug design. This wall-mountable unit operates within a 100-240V AC input range, delivering a stable 12V output with a maximum current of 700mA and 8.4W power. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Designed for 0°C to 40°C operation, this RoHS compliant component is packaged in quantities of 80.
Triad Magnetics WSU120-0700-R technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 700mA |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Power | 8.4W |
| Max Power Dissipation | 8.4W |
| Mount | Wall |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 700mA |
| Output Power | 8.4W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU120-0700-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
