
12V DC, 1.5A, 18W mains power connector featuring a male plug design for wall mounting. This ROHS compliant connector operates from 100-240V AC input and provides a single 12V DC output with a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Maximum power dissipation is 18W, with an operating temperature range of 0°C to 40°C.
Triad Magnetics WSU120-1500-R technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU120-1500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
