
Mains power connector, male plug, designed for wall mounting. Features a 12V nominal output voltage with a 2A output current, delivering up to 24W of power. Operates within a 100-240V AC input voltage range and is RoHS compliant. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Operating temperature range is 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WSU120-2000-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics WSU120-2000-R technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU120-2000-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
