This 13.5V power adapter has a maximum output current of 1.33A and a maximum output power of 18W. It operates within a temperature range of 0°C to 40°C and is compliant with RoHS regulations. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It can handle a maximum input voltage of 240V AC and is suitable for wall mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WSU135-1330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current - Output 1 | 1.33A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 17.955W |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Power | 18W |
| Output Voltage | 13.5V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU135-1330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.