13.5V DC output mains power connector, featuring a 1.77A maximum output current and 24W maximum output power. This male plug connector operates with input voltages from 100V to 240V and includes a 72-inch cord with a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output. Designed for wall mounting, it offers a temperature range of 0°C to 40°C and is cULus approved, lead-free, and RoHS compliant.
Triad Magnetics WSU135-1770 technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 1.77A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.77A |
| Max Output Power | 23.895W |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.77A |
| Output Power | 24W |
| Output Voltage | 13.5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 13.5V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU135-1770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
