
13.5V DC, 1.77A, 24W mains power connector featuring a male plug design for wall mounting. This ROHS compliant component offers a 72-inch cord length and a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. Operating within a temperature range of 0°C to 40°C, it is cULus approved and available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WSU135-1770-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 1.77A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.77A |
| Max Output Power | 23.895W |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.77A |
| Output Power | 24W |
| Output Voltage | 13.5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 13.5V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU135-1770-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
