
This mains power connector is a male plug designed for wall mounting, featuring a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output. It operates with a maximum input voltage of 240V AC and a minimum of 100V AC, delivering a nominal output voltage of 13.5V. The connector supports a maximum output current of 2.66A and a maximum output power of 36W. It is cULus approved, lead-free, and RoHS compliant, with a 72-inch cord length. Operating temperature range is 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 2.66A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.31inch |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.66A |
| Max Output Power | 35.91W |
| Max Power Dissipation | 36W |
| Mount | Wall |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Power | 36W |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 13.5V |
| Width | 2.09inch |
| RoHS | Compliant |