
15V, 560mA mains power connector, male plug type, featuring a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output. This wall-mount connector operates with an input voltage range of 100-240V AC, delivering 8.4W of output power. Approvals include cULus, and the unit is RoHS compliant. Operating temperature range is 0°C to 40°C.
Triad Magnetics WSU150-0560-R technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 560mA |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 560mA |
| Max Output Power | 8.4W |
| Max Power Dissipation | 8W |
| Mount | Wall |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 560mA |
| Output Power | 8.4W |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 15V |
| Width | 1.54inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU150-0560-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.