
This mains power connector is a male plug designed for wall mounting. It features a single output with a 24V nominal output voltage and a maximum output current of 1.5A, delivering up to 36W of power. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Operating within a 100-240V AC input range, this RoHS compliant component has an operating temperature range of 0°C to 40°C.
Triad Magnetics WSU240-1500 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 36W |
| Max Power Dissipation | 36W |
| Mount | Wall |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.5A |
| Output Power | 36W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU240-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
