The WSX090-2500-R is a highly efficient wall plug-in switch mode power supply featuring a 9VDC output at 2.5A. It is designed with interchangeable input plugs for global compatibility and meets Level VI efficiency standards. This power supply is short-circuit protected and features a center-negative polarity barrel plug connector.
Triad Magnetics WSX090-2500-R technical specifications.
| Output Voltage | 9.0VDC |
| Output Current | 2.5A |
| Input Voltage Range | 100 - 240VAC |
| Input Frequency | 50 - 60Hz |
| Output Power | 22.5W |
| Polarity | Negative Center |
| Efficiency Level | VI |
| Plug Inside Diameter | 2.1mm |
| Plug Outside Diameter | 5.5mm |
| Plug Length | 11mm |
| Eisa | 2007 Efficiency Level VI |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSX090-2500-R to view detailed technical specifications.
No datasheet is available for this part.