The WSX120-2000 is a wall-plug-in switch-mode power supply designed for efficiency and compact size. It features a universal input voltage range and a regulated 12.0 VDC output. The design eliminates the need for internal cooling devices, keeping heat away from sensitive circuits and reducing noise. It meets EISA 2007 energy efficiency requirements and is rated at Efficiency Level VI.
Checking distributor stock and pricing after the page loads.
Triad Magnetics WSX120-2000 technical specifications.
| Input Voltage | 90-264VAC |
| Output Voltage | 12.0VDC |
| Output Current | 2.0A |
| Max Power | 24.0W |
| Input Frequency | 47-63Hz |
| Polarity | Center Positive |
| Plug Inside Diameter | 2.1mm |
| Plug Outside Diameter | 5.5mm |
| Case Height | 70.0mm |
| Case Width | 40.0mm |
| Case Depth | 27.0mm |
| Efficiency Level | VI |
| Safety Standards | UL/cUL 62368-1 |
| RoHS | 2011/65/EU |