Splitter Frequency: 47...862 MHz Amplification: UHF 6-16 dB; VHF 6-16 dB Connector: F connector Output level: 2 × 107...
Triax 339403 technical specifications.
| Package/Case | 107 |
| Impedance | 75R |
| Material | Plastic |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| RoHS | Compliant |
No datasheet is available for this part.