Trident Engineering DC Geared Motor, Brushed, 12 V dc, 2.25 Nm, 347 rpm, 13.9 W
Trident Microsystems 3-38/1412+GP32.0019 technical specifications.
| Current Rating | 1.66A |
| Length | 96mm |
| Operating Supply Voltage | 12V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trident Microsystems 3-38/1412+GP32.0019 to view detailed technical specifications.
No datasheet is available for this part.