Video Decoder 4ADC 9-Bit 156-Pin LBGA Tray
Trident Microsystems SAA7118E/V1/M5,557 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems SAA7118E/V1/M5,557 to view detailed technical specifications.
No datasheet is available for this part.