IC Video Decod W/filter 156HBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |